Typical Application for L7815C Protection against input short-circuit with high capacitance loads
STMicroelectronics の部品 L7815C を使用したリファレンス デザイン
最終製品向け
- Voltage & Current Adjustment
説明
- Typical Application for L7815C Protection against input short-circuit with high capacitance loads. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
L7815CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7815CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 買う | |
|
L7815CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7815CD2TTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R | 買う |