Typical Application for L78L05AC Current Regulator
STMicroelectronics の部品 L78L05AC を使用したリファレンス デザイン
最終製品向け
- Low-Noise Applications (LNM)
説明
- Typical Application for L78L05AC Current Regulator. The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
L78L05ACD13TR-E | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 買う | |
|
L78L05ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 買う | |
|
L78L05ACZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う | |
|
L78L05ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
L78L05ACZTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う | |
|
L78L05ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 買う |