Typical Application for LM317L Adjustable Regulator With 15mA Short Circuit Current
Texas Instruments の部品 LM317L を使用したリファレンス デザイン
最終製品向け
- Automotive Lighting
- Battery Charger
- Switching Power Supply
説明
- Typical Application for LM317L Adjustable Regulator With 15mA Short Circuit Current. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
TopologyLDO
注目のパーツ (46)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM317LMX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC T/R | 買う | |
|
LM317LITPXNOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | 買う | |
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | 買う | |
|
LM317LILPR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | 買う | |
|
LM317LID | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC Tube | 買う | |
|
LM317LZ/LFT4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | 買う | |
|
LM317LCDR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | 買う | |
|
LM317LIPWRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP T/R | 買う | |
|
LM317LZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Bulk | 買う | |
|
LM317LCPWE4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP Tube | 買う | |
|
LM317LCLPRE3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | 買う | |
|
LM317LZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | 買う |