Typical Application for LP2951 Low Drift Current Source Regulator
onsemi の部品 LP2951 を使用したリファレンス デザイン
最終製品向け
- Automotive Electronics
- Voltage Reference
説明
- Typical Application for LP2951 Low Drift Current Source Regulator. The LP2951 is an adjustable micro-power voltage regulator suitable for battery-powered systems. This regulator has various functions such as alarm that warns of a low output voltage often due to falling batteries on the input, the external shutdown enables the regulator to be switched on and off, current and temperature limiting
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP2951ACDM-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R | 買う | |
|
LP2951CD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951CDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 買う | |
|
LP2951ACD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951ACDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 買う | |
|
LP2951ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951CD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951ACD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 買う | |
|
LP2951ACDM-3.0RG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R | 買う |