Typical Application for LT1007 - Low Noise, High Speed Precision Operational Amplifiers
Analog Devices の部品 LT1007 を使用したリファレンス デザイン
関連文書
最終製品向け
- Amplifiers
- Low-Noise Applications (LNM)
- Microphone
- RF/IF Gain Stages
- Signal/Waveform Generator
- Strain Gauge
- Threshold Detector
説明
- Typical Application for LT1007 - Low Noise, High Speed Precision Operational Amplifiers. The LT 1007/LT1037 series features the lowest noise performance available to date for monolithic operational amplifiers: 2.5nV/?Hz wideband noise (less than the noise of a 400ohm resistor), 1/f corner frequency of 2Hz and 60nV peak to-peak 0.1Hz to 10Hz noise
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1007IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N | 買う | |
|
LT1007CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 買う | |
|
LT1007IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 買う | |
|
LT1007CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 買う | |
|
LT1007ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 買う | |
|
LT1007IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 買う | |
|
LT1007CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 買う | |
|
LT1007IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 買う | |
|
LT1007IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 買う | |
|
LT1007CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N | 買う | |
|
LT1007IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N | 買う | |
|
LT1007ACN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N | 買う |