Typical Application for LT1178 - 17 uAMax, Dual, Single Supply, Precision Op-Amps
Analog Devices の部品 LT1178 を使用したリファレンス デザイン
関連文書
最終製品向け
- Battery Powered Instrument
- Portable Instrumentation
- Power Filter
- Thermocouple
説明
- Typical Application for LT1178 - 17 uAMax, Dual, Single Supply, Precision Op-Amps. The LT1178 is a micropower dual op amp in the standard 8-pin configuration, the LT1179 is a micropower quad op amp offered in the standard 14-pin packages. Both devices are optimized for single supply operation at 5V. Specifications are also provided at ±15V supplies
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1178IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N | 買う | |
|
LT1178S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N T/R | 買う | |
|
LT1178CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube | 買う | |
|
LT1178SW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 買う | |
|
LT1178CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N | 買う | |
|
LT1178ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube | 買う | |
|
LT1178S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube | 買う | |
|
LT1178S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N | 買う | |
|
LT1178IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube | 買う | |
|
LT1178SW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 16-Pin SOIC W Tube | 買う |