Typical Application for LT1179 - 17 uA Max, Quad, Single Supply, Precision Op-Amps
Analog Devices の部品 LT1179 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Instrument
- Portable Instrumentation
- Power Filter
- Thermocouple
説明
- Typical Application for LT1179 - 17 uA Max, Quad, Single Supply, Precision Op-Amps. The LT1178 is a micropower dual op amp in the standard 8-pin configuration, the LT1179 is a micropower quad op amp offered in the standard 14-pin packages. Both devices are optimized for single supply operation at 5V. Specifications are also provided at ±15V supplies
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1179ACN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 買う | |
|
LT1179IN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N | 買う | |
|
LT1179IN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 買う | |
|
LT1179SW#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 買う | |
|
LT1179SW | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W | 買う | |
|
LT1179SW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 買う | |
|
LT1179CN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 買う | |
|
LT1179CN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N | 買う | |
|
LT1179SW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube | 買う |