Typical Application for LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator
Analog Devices の部品 LT3021 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
- Cellular Phone
- Pager
- Wireless Modem
説明
- Typical Application for LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator. The LT3021 is a very low dropout voltage (VLDO) linear regulator that operates from input supplies down to 0.9V. This device supplies 500mA of output current with a typical dropout voltage of 160mV. The LT3021 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
TopologyLDO
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3021EDH#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP T/R | 買う | |
|
LT3021EDH#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP T/R | 買う | |
|
LT3021ES8 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N | 買う | |
|
LT3021EDH#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP Tube | 買う | |
|
LT3021ES8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N T/R | 買う | |
|
LT3021ES8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N T/R | 買う | |
|
LT3021ES8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N Tube | 買う |