Typical Application for LT3023 - Dual 100mA, Low Dropout, Low Noise, Micro-power Regulator
Analog Devices の部品 LT3023 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application for LT3023 - Dual 100mA, Low Dropout, Low Noise, Micro-power Regulator. The LT3023 is a dual, micropower, low noise, low dropout regulator. With an external 0.01uF bypass capacitor, output noise drops to 20uVRMS over a 10Hz to 100kHz bandwidth
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 20 V
-
Output Voltage2.5|3.3 V
-
TopologyLDO
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3023EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | 買う | |
|
LT3023IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | 買う | |
|
LT3023IDD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP | 買う | |
|
LT3023EDD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP | 買う | |
|
LT3023EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 買う | |
|
LT3023IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | 買う | |
|
LT3023EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | 買う | |
|
LT3023EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | 買う | |
|
LT3023IDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 買う | |
|
LT3023IDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | 買う |