Typical Application for LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics
Analog Devices の部品 LT3055 を使用したリファレンス デザイン
最終製品向け
- DSP Cores
- DSP Power Supply
- High-Reliability Applications
- Industrial Applications
- Lift Truck
- Telematics
説明
- Typical Application for LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics. The LT3055 series are micropower, low noise, low dropout voltage (LDO) linear regulators. The devices supply 500mA of output current with a dropout voltage of 350mV. A 10nF bypass capacitor reduces output noise to 25uVRMS in a 10Hz to 100kHz bandwidth and soft starts the reference
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3055EDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin DFN EP T/R | 買う | |
|
LT3055HMSE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 16-Pin MSOP EP T/R | 買う | |
|
LT3055IDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 16-Pin DFN EP Tube | 買う | |
|
LT3055MPMSE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 16-Pin MSOP EP Tube | 買う | |
|
LT3055HMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin MSOP EP Tube | 買う | |
|
LT3055IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin DFN EP Tube | 買う | |
|
LT3055EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin MSOP EP T/R | 買う | |
|
LT3055MPMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin MSOP EP T/R | 買う | |
|
LT3055EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin DFN EP Tube | 買う | |
|
LT3055HMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin MSOP EP T/R | 買う | |
|
LT3055EDE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin DFN EP Tube | 買う | |
|
LT3055EMSE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin MSOP EP T/R | 買う |