Typical Application for LT3088MPM Linear Regulator Using a Lower Value Set Resistor
Analog Devices の部品 LT3088MPM を使用したリファレンス デザイン
最終製品向け
- Industrial Power Supply
- Post-Regulators
- Safety Applications
- Switching Power Supply
説明
- Typical Application for LT3088MPM Linear Regulator Using a Lower Value Set Resistor. The LT3088 is an 800mA low dropout linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). The LT3088 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage0.2 to 10 V
-
TopologyLDO
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3088MPM | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) DDPAK Tube | 買う | |
|
LT3088MPM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
LT3088MPM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) DDPAK Tube | 買う |