Typical Application for LT3464 - Micro-power Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT
Analog Devices の部品 LT3464 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application for LT3464 - Micro-power Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT. The LT3464 is a micropower step-up DC/DC converter with integrated Schottky diode and output disconnect packaged in an 8-lead low profile (1mm) SOT-23
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 10 V
-
Output Voltage16 V
-
TopologyBoost
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3464ETS8#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う | |
|
LT3464ETS8#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う | |
|
LT3464ETS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う | |
|
LT3464ETS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う | |
|
LT3464ETS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 | 買う | |
|
LT3464ETS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う | |
|
LT3464ETS8#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 買う |