Typical Application for LT3492 Triple Output LED Driver with 3000:1 PWM Dimming
Analog Devices の部品 LT3492 を使用したリファレンス デザイン
最終製品向け
- Automotive Lighting
- Avionic Lighting
- Displays
- RGB Lighting
説明
- Typical Application for LT3492 is a triple output DC/DC converter designed to operate as a constant-current source and is ideal for driving LEDs. The LT3492 works in buck, boost or buckboost mode. The LT3492 uses a fixed frequency, current mode architecture resulting in stable operation over a wide range of supply and output voltages. A frequency adjust pin allows the user to program switching frequency between 330kHz and 2.1MHz to optimize efficiency and external component size
主な特徴
-
Input Voltage3 to 24 V
-
Output Current0.6 A
-
Number of Derived Elements30
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3492IUFD#PBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin QFN EP Tube | 買う | |
|
LT3492EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin TSSOP EP T/R | 買う | |
|
LT3492EUFD#PBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin QFN EP Tube | 買う | |
|
LT3492IFE#TRPBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin TSSOP EP T/R | 買う | |
|
LT3492EUFD#TRPBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin QFN EP T/R | 買う | |
|
LT3492IFE#PBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin TSSOP EP Tube | 買う | |
|
LT3492EFE#PBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin TSSOP EP Tube | 買う | |
|
LT3492IUFD#TRPBF | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 28-Pin QFN EP T/R | 買う |