Typical Application for LT3574 - Isolated Flyback Converter Without an Optocoupler
Analog Devices の部品 LT3574 を使用したリファレンス デザイン
最終製品向け
- Automotive Systems
- Industrial Applications
- Medical Appliances
- Power Supplies
説明
- Typical Application for the LT3574 is a monolithic switching regulator specifically designed for the isolated fly back topology. No third winding or opto-isolator is required for regulation
主な特徴
-
Conversion TypeDC to DC
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3574IMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP T/R | 買う | |
|
LT3574IMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube | 買う | |
|
LT3574EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP T/R | 買う | |
|
LT3574EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube | 買う |