Typical Application for LT3990IMSE 5V Buck Converter
Analog Devices の部品 LT3990IMSE を使用したリファレンス デザイン
最終製品向け
- Automotive Battery
- Industrial Supplies
- Portable Power
説明
- Typical Application for LT3990IMSE 5V Buck Converter. The LT3990 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 62V and consumes only 2.5uA of quiescent current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 62 V
-
Output Voltage5 V
-
Output Current0.35 A
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3990IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP T/R | 買う | |
|
LT3990IMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP T/R | 買う | |
|
LT3990IMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP Tube | 買う | |
|
LT3990IMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP T/R | 買う | |
|
LT3990IMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP Tube | 買う | |
|
LT3990IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP Tube | 買う |