Typical Application for LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micro-power VLDO Linear Regulators
Analog Devices の部品 LTC3025-1 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application for LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micro-power VLDO Linear Regulators. The LTC3025-X is a micropower, VLDO (very low dropout) linear regulator which operates from input voltages as low as 0.9V. The device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 5.5 V
-
TopologyLDO
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3025EDC-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う | |
|
LTC3025IDC-1 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP | 買う | |
|
LTC3025EDC-1 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP | 買う | |
|
LTC3025EDC-1#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う | |
|
LTC3025IDC-1#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う | |
|
LTC3025IDC-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A Medical 6-Pin DFN EP T/R | 買う | |
|
LTC3025EDC-1#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う | |
|
LTC3025IDC-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う | |
|
LTC3025EDC-1#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | 買う |