Typical Application for LTC3541-3 - High Efficiency Buck + VLDO Regulator
Analog Devices の部品 LTC3541 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Computer Cards
- Digital Camera
- Distributed Power System
- DSL Modem
- Wireless
説明
- Typical Application for LTC3541-3 - High Efficiency Buck + VLDO Regulator. The LTC3541-3 combines a synchronous buck DC/DC converter with a very low dropout linear regulator (VLDO regulator) and internal feedback resistor networks to provide two output voltages from a single input voltage with minimum external components. When configured for dual output operation, the LTC3541-3's auto start-up feature will bring the 1.575V VLDO/linear regulator output into regulation in a controlled manner prior to enabling the 1.8V buck output without the need for external pin control. The 300mA VLDO/linear regulator output will source only 30mA until the buck output achieves regulation. The input voltage range is ideally suited for applications powered from a Li-Ion battery and 5V or 3.3V rails
主な特徴
-
Conversion TypeDC to DC
-
Output Voltage1.575|1.8 V
-
Output Current0.2@1.8V|0.3@1.757 A
-
TopologyBuck|LDO
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3541EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | 買う | |
|
LTC3541EDD-3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP T/R | 買う | |
|
LTC3541EDD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP T/R | 買う | |
|
LTC3541EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | 買う | |
|
LTC3541EDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | 買う | |
|
LTC3541EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | 買う | |
|
LTC3541EDD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP Tube | 買う | |
|
LTC3541EDD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP Tube | 買う |