Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for Single Cell Lithium-Ion Battery To 5V Converter
Microchip Technology の部品 MCP1252 を使用したリファレンス デザイン
最終製品向け
- Card Reader
- CCD Bias
- Flash Memory Supplies
- Power Conversion
- Power Supplies
- SIM Card port
- WLED Backlighting
説明
- Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for Single Cell Lithium-Ion Battery To 5V Converter. The MCP1252 is inductorless, positive-regulated charge pump DC/DC converters. The devices generate a regulated fixed (3.3V or 5.0V) or adjustable output voltage. They are specifically designed for applications requiring low noise and high efficiency and are able to deliver up to 120 mA output current
主な特徴
-
Conversion TypeDC to DC
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1252T-ADJI/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP T/R | 買う | |
|
MCP1252T-33X50I/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP T/R | 買う | |
|
MCP1252-ADJI/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube | 買う | |
|
MCP1252-33X50I/MS | Microchip Technology | Charge Pump | Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP Tube | 買う |