Typical Application for MCP1701A 2 uA Low-Dropout Positive Voltage Regulator
Microchip Technology の部品 MCP1701A を使用したリファレンス デザイン
最終製品向け
- Alarm System
- Battery Powered Instrument
- Battery-Operated Devices
- Cameras
- CO2 Sensor
- Consumer Electronics
- Li-Ion Battery Pack
- Microcontroller Power Supply
- Pager
- Personal Digital Assistant
- Portable Video Player
- Smoke Detector
- Solar Power
- Voltage Reference
説明
- Typical Application for MCP1701A 2 uA Low-Dropout Positive Voltage Regulator. The MCP1701A is a family of CMOS low-dropout, positive voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 uA of quiescent current (typ.)
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1701AT-5002I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-3602I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP1701AT-4602I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP1701AT-1802I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.11A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-4002I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 4V 0.2A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-3302I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP1701AT-3302I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-2502I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.125A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-2502I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.125A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP1701AT-3002I/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R | 買う | |
|
MCP1701AT-3002I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
MCP1701AT-5002I/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 買う |