Typical Application for MCP1725 500mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
Microchip Technology の部品 MCP1725 を使用したリファレンス デザイン
最終製品向け
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
説明
- Typical Application for MCP1725 500mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1725 is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1725T-ADJE/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
MCP1725-3302E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1725T-1802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
MCP1725-0802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1725-1202E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1725-2502E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1725-ADJE/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1725-1802E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1725-1802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1725-5002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1725T-3002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
MCP1725T-3302E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う |