Typical Application for MCP1825 500mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
Microchip Technology の部品 MCP1825 を使用したリファレンス デザイン
最終製品向け
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
説明
- Typical Application for MCP1825 500mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (33)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1825-1202E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1825T-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
MCP1825T-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
MCP1825T-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
MCP1825-5002E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1825T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1825-2502E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1825-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 買う | |
|
MCP1825T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1825T-0802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1825-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 買う | |
|
MCP1825T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う |