Typical Application for MCP1826S 1000mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage Regulator
Microchip Technology の部品 MCP1826S を使用したリファレンス デザイン
最終製品向け
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
説明
- Typical Application for MCP1826S 1000mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage Regulator. The MCP1826S is a 1000 mA Low Dropout (LDO) linear regulator that provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (35)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1826ST-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826ST-5002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826S-3002E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826S-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 | 買う | |
|
MCP1826ST-2502E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826S-1802E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826S-0802E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 | 買う | |
|
MCP1826ST-1202E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826ST-3002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826ST-1802E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826S-0802E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826ST-5002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 買う |