Typical Application for MCP1827S 1.5A, Low-Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
Microchip Technology の部品 MCP1827S を使用したリファレンス デザイン
最終製品向け
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
説明
- Typical Application for MCP1827S 1.5A, Low-Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1827S is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1827ST-0802E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MCP1827S-2502E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
MCP1827S-1202E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
MCP1827S-5002E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
MCP1827ST-5002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MCP1827ST-2502E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MCP1827S-3302E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
MCP1827S-3002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 買う | |
|
MCP1827S-1802E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 買う | |
|
MCP1827ST-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MCP1827ST-1202E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MCP1827S-5002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 買う |