Typical Application for MIC2555: USB - OTG Transceiver
Microchip Technology の部品 MIC2555 を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
説明
- Typical Application for MIC2555: USB - OTG Transceiver. MIC2555 is a USB On-the-Go (OTG) transceiver designed to enable intelligent self-powered devices to communicate on a peer-to-peer basis with other USB and USB OTG enabled devices. Designed to perform as a PHY for USB Serial Interface Engines (SIE), MIC2555 is compatible with a wide variety of stand-alone OTG SIE chips, OTG IP cores (used in ASIC and COT designs), and Application Specific Standard Products (ASSPs). MIC2555 is fully compliant to USB-IF's Universal Serial Bus Specification 2.0 and the On-the-Go Supplement Rev 1.0a, for Low speed and Full speed operation, and allows dual-role device (DRD) operation via an I 2 C based controller interface. The controller's robust register set permits full control over bus and interface activity for transacting Session Request Protocol (SRP) and Host Negation Protocol (HNP) sequences
主な特徴
-
Interface StandardsUSB 2.0
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC2555-0YML-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 400Kbps 24-Pin QFN EP T/R | 買う | |
|
MIC2555-1YML-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 400Kbps 24-Pin QFN EP T/R | 買う |