Typical Application for MIC5225 Ultra-Low Quiescent Current 150mA Cap Low-Dropout Regulator
Microchip Technology の部品 MIC5225 を使用したリファレンス デザイン
最終製品向け
- Portable
- Portable USB Devices
説明
- Typical Application for MIC5225 Ultra-Low Quiescent Current 150mA Cap Low Dropout Regulator. The MIC5225 is a 150mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the MIC5225 ideal for a wide variety of applications including USB and portable electronics applications, using 1-cell, 2-cell, or 3-cell Li-Ion battery inputs
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC5225-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-1.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-2.7YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-5.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 14V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-2.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-1.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MIC5225-3.3YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 買う |