Typical Application for NCP1117LP 1.0 A Low-Dropout Positive Fixed Voltage Regulators
onsemi の部品 NCP1117LP を使用したリファレンス デザイン
最終製品向け
- Consumer Applications
- Entertainment Devices
- Game Console
- Hard Disk Drive (HDD)
- Monitors & VCRs & TVs
- Set-Top Box
- Switching Power Supply
説明
- Typical Application for NCP1117LP 1.0 A Low-Dropout Positive Fixed Voltage Regulators. The NCP1117LP is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP1117LPST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NCP1117LPSTADT3G | onsemi | Linear Regulators | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NCP1117LPST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NCP1117LPST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NCP1117LPDTADJRKG | onsemi | Linear Regulators | 1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators | 買う |