Typical Application for NCP160 250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits
onsemi の部品 NCP160 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Equipment
- Camcorder
- Cameras
- Smart Phone
- STB and DVR
- Tablet
- Wireless LAN
説明
- Typical Application for NCP160 250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits. The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (45)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP160BFCS250T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160BFCS514T2G | onsemi | Linear Regulators | LDO Regulator Pos 5.14V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160AFCS500T2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160AFCS280T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160BMX275TBG | onsemi | Linear Regulators | LDO Regulator Pos 2.75V 0.25A 4-Pin XDFN EP T/R | 買う | |
|
NCP160AMX290TBG | onsemi | Linear Regulators | LDO Regulator Pos 2.9V 0.25A 4-Pin XDFN EP T/R | 買う | |
|
NCP160AFCS350T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160AMX500TBG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin XDFN EP T/R | 買う | |
|
NCP160BMX514TBG | onsemi | Linear Regulators | LDO Regulator Pos 5.14V 0.25A 4-Pin XDFN EP T/R | 買う | |
|
NCP160AFCT280T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160BFCT514T2G | onsemi | Linear Regulators | LDO Regulator Pos 5.14V 0.25A 4-Pin WLCSP T/R | 買う | |
|
NCP160AFCS285T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.25A 4-Pin WLCSP T/R | 買う |