Typical Application for NCP3335A Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator for Adjustable Version
onsemi の部品 NCP3335A を使用したリファレンス デザイン
最終製品向け
- Cable Modem
- Camcorder
- Cameras
- CD Player
- Cellular Phone
- Displays and Monitors
- DSL Modem
- DSP Power Supply
- MP3 Player
- Networking Systems
- PCMCIA Card
- Set-Top Box
説明
- Typical Application for NCP3335A Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator for Adjustable Version. The NCP3335A is a high performance, low dropout regulator with accuracy of ±0.9% over line and load. This device features ultra-low quiescent current and noise which encompasses all necessary characteristics demanded by today's consumer electronics
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP3335AMN280R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 10-Pin DFN EP T/R | 買う | |
|
NCP3335ADM330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin Micro T/R | 買う | |
|
NCP3335ADM150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin Micro T/R | 買う | |
|
NCP3335ADMADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 8-Pin Micro T/R | 買う | |
|
NCP3335ADM250R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin Micro T/R | 買う | |
|
NCP3335AMN300R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.5A 10-Pin DFN EP T/R | 買う | |
|
NCP3335AMNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R | 買う | |
|
NCP3335AMN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R | 買う | |
|
NCP3335ADM300R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin Micro T/R | 買う |