Typical Application for NCP603 300 mA High performance CMOS LDO Regulator with enable and Enhanced ESD Protection for adjustable Vout
onsemi の部品 NCP603 を使用したリファレンス デザイン
最終製品向け
- Audio/video players
- Camcorder
- Cameras
- Embedded Computing
- Handheld Instruments
- Noise Sensitive Applications
- Post-Regulators
説明
- Typical Application for NCP603 300 mA High performance CMOS LDO Regulator with enable and Enhanced ESD Protection for adjustable Vout. The NCP603 provides 300 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP603SN300T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin TSOP T/R | 買う | |
|
NCP603SNADJT1G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.3A 5-Pin TSOP T/R | 買う | |
|
NCP603SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOP T/R | 買う | |
|
NCP603SN180T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R | 買う |