Typical Application for NCV2931 100 mA, for Fixed Output Regulator
onsemi の部品 NCV2931 を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Consumer Products
- Camcorder
- Digital Camera
- Handheld Instruments
説明
- Typical Application for NCV2931 100 mA, for Fixed Output Regulator. The LM2931 series consists of positive fixed and adjustable output voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCV2931AZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R Automotive AEC-Q100 | 買う | |
|
NCV2931CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
NCV2931ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
NCV2931AST-5T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NCV2931ADT5.0RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 買う | |
|
NCV2931AD-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う |