Typical Application for NCV7344-3 High Speed Low Power CAN, CAN FD Transceiver
onsemi の部品 NCV7344AD13R2G を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Industrial Networking
説明
- Typical Application for NCV7344-3 High Speed Low Power CAN, CAN FD Transceiver. The NCV7344 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7344 is an addition to the CAN high-speed transceiver family complementing NCV734x CAN stand-alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCV7344AMW3R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin DFNW EP T/R | 買う | |
|
NCV7344D13R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
NCV7344MW3R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin DFNW EP T/R | 買う | |
|
NCV7344AD13R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown 5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う |