Typical Application for NCV8537 500 mA High Accuracy Low Dropout Linear Regulator, with Power Good Function for Fixed Version
onsemi の部品 NCV8537 を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Cable Modem
- DSL Modem
- Navigation System
- Networking Systems
- STB Satellite Receiver
説明
- Typical Application for NCV8537 500 mA High Accuracy Low Dropout Linear Regulator, with Power Good Function for Fixed Version. The NCV8537 is a high performance low dropout linear voltage regulator. Based on the popular NCV8535, the device retains all the best features of its predecessor which includes high accuracy, excellent stability, low noise performance and reverse bias protection but now includes a Power Good output signal to enable monitoring of the supply system
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCV8537MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
NCV8537MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
NCV8537MN180R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
NCV8537MN250R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 買う |