Typical Application for SG117 21V Programming Supply for UV Prom/EEPROM
Microchip Technology の部品 SG117 を使用したリファレンス デザイン
最終製品向け
- Multi Voltage System
説明
- Typical Application for SG117 21V Programming Supply for UV Prom/EEPROM. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SG117L-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLLCC | 買う | |
|
SG117K | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | 買う | |
|
SG117T-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | 買う | |
|
M38510/11704BYA | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 3-Pin(2+Tab) TO-3 | 買う | |
|
SG117T/JAN | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 25V 1.5A 3-Pin TO-39 | 買う | |
|
77034052A | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 20-Pin CLLCC | 買う | |
|
M38510/11704BYA | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 3-Pin(2+Tab) TO-3 | 買う | |
|
SG117IG-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | 買う | |
|
SG117T-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | 買う | |
77034012A | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 20-Pin CLLCC | 買う | ||
|
SG117K-JAN | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 25V 1.5A 3-Pin(2+Tab) TO-3 | 買う | |
|
SG117T-JAN | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 25V 1.5A 3-Pin TO-39 | 買う |