Typical Application for TC1263 500 mA, Fixed-Output, CMOS LDO with shut-down
Microchip Technology の部品 TC1263 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
- Battery-Operated Devices
- Cellular Phone
- Compact SMPS
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
説明
- Typical Application for TC1263 500 mA, Fixed-Output, CMOS LDO with shut-down. The TC1263 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1263's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 uA at full load (20 to 60 times lower than in bipolar regulators)
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TC1263-3.0VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
TC1263-2.5VOA | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 買う | |
|
TC1263-3.3VOATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 買う | |
|
TC1263-2.5VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
TC1263-5.0VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
TC1263-2.5VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
TC1263-2.8VOA | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin SOIC N Tube | 買う | |
|
TC1263-3.3VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
TC1263-2.8VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
TC1263-3.3VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
TC1263-3.0VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
TC1263-5.0VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 買う |