Typical Application for TLV431 1.24V Cost effective shunt regulator
Diodes Incorporated の部品 TLV431 を使用したリファレンス デザイン
最終製品向け
- Voltage Reference
説明
- Typical Application for TLV431 1.24V Cost effective shunt regulator. The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLV431BE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 買う | |
|
TLV431AFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TLV431AH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 買う | |
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TLV431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 買う | |
|
TLV431BH6TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R | 買う | |
|
TLV431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 買う | |
|
TLV431AQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 買う | |
|
TLV431AE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R | 買う | |
|
TLV431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 買う | |
|
TLV431TFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 買う |