Typical Application for TS1117B 1A Low Dropout Positive Voltage Regulator with Adjustable Output Voltage
Taiwan Semiconductor の部品 TS1117B を使用したリファレンス デザイン
最終製品向け
- Communications System
- Consumer Equipments
- PC Peripherals
説明
- Typical Application for TS1117B 1A Low Dropout Positive Voltage Regulator with Adjustable Output Voltage. The TS1117B are high performance positive voltage regulators are designed for use in applications requiring low dropout performance at full rated current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TS1117BCP33 ROG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
TS1117BCP50 ROG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
TS1117BCW50 RPG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS78L05CS RLG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SOP T/R | 買う | |
|
TS1117BCP33 | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
TS1117BCW25RP | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS1117BCW33 RPG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS1117BCP RO | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 1.25V 1A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
TS1117BCW12 RPG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS1117BCW50 | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS1117BCW | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TS1117BCP ROG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 1.25V 1A 3-Pin(2+Tab) DPAK T/R | 買う |