Typical Application of ADP121 WLCSP with Fixed Output Voltage, 1.8 V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator
Analog Devices の部品 ADP121 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Post-Regulators
説明
- Typical Application of ADP121 WLCSP with Fixed Output Voltage, 1.8 V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator. The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-ACBZ20R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-ACBZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-AUJZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP121-ACBZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-ACBZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-AUJZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP121-AUJZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP121-ACBZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-ACBZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R | 買う | |
|
ADP121-AUJZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R | 買う |