Typical Application Using TPS61086 5 to 15V (force PWM MODE) for TFT LCD with External Charge Pumps (VGH, VGL) Step-Up DC-DC Converter
Texas Instruments の部品 TPS61086 を使用したリファレンス デザイン
最終製品向け
- Digital Still Camera (DSC)
- DSL Modem
- GPS Receivers
- Handheld Electronics
- LCD Bias Supply
- PCMCIA Card
- Portable
説明
- Typical Application Using TPS61086 5 to 15V (force PWM MODE) for TFT LCD with External Charge Pumps (VGH, VGL) Step-Up DC-DC Converter. The TPS61086 device is a high-frequency, high efficiency DC-to-DC converter with an integrated 2A, 0.13-ohm power switch capable of providing an output voltage up to 18.5V. The implemented boost converter is based on a fixed frequency of 1.2-MHz, pulse-width-modulation (PWM) controller that allows the use of small external inductors and capacitors and provides fast transient response
主な特徴
-
Conversion TypeDC to DC
-
TopologyBoost
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS61086DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | 買う | |
|
TPS61086DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | 買う |