UCC28070EVM, Evaluation Board for the UCC28070, 300-W Interleaved PFC Pre-Regulator
Texas Instruments の部品 UCC28070PW を使用したリファレンス デザイン
関連文書
最終製品向け
- Desktops and Servers
- Industrial
- Telecom Power Supply
- White Goods
説明
- UCC28070EVM, Evaluation Board for the UCC28070, 300-W Interleaved PFC Pre-Regulator. The UCC28070 evaluation module is a 300W, two-phase interleaved, PFC pre-regulator that uses average current mode control techniques to achieve near unity power factor. The pre-regulator was designed to operate off a universal ac line input of 85V to 265V and provides a regulated 390V dc output. This evaluation module demonstrates interleaved PFC control technology
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage390 V
-
Output Power300 W
-
Efficiency90 %
-
TopologyBoost- PFC
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 買う | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 買う | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 買う | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 買う | |
|
UCC28070PWR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP T/R | 買う | |
|
UCC28070PW | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP Tube | 買う |