UCD3138CC64EVM-030 Evaluation Module using UCD3138 Programmable Digital Power Controller Control Card
Texas Instruments の部品 UCD3138RGC を使用したリファレンス デザイン
最終製品向け
- DC to DC Converter
- Full Bridge Converter
- Servers
- Telecom Infrastructure
説明
- UCD3138CC64EVM-030, is an EVM board, functioning as a control card for UCD3138RGC digital power supply applications. This EVM is used to control a power converter topology such as PFC pre-regulator, LLC Resonant Half-Bridge DC converter, and Phase-Shifted Full-Bridge DC converter, etc., by downloading the associated firmware and interfacing with an appropriate power stage board
主な特徴
-
Conversion TypeDC to DC
-
TopologyFull-Bridge
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS715A33DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 買う | |
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 買う | |
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 買う | |
|
UCD3138RGCT | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 買う | |
|
UCD3138RGCR | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 買う |