VM800P35A-PL, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 3.5inch TFT LCD touch panel, pearl case
Future Technology Devices International Limited の部品 FT800Q を使用したリファレンス デザイン
最終製品向け
- Blood Pressure Monitor
- Breathalyzer
- Elevator
- Glucose Monitor
- GPS
- Heart Rate
- Home Appliances
- Medical Appliances
- Multifunction Printer
- Power Meter
- Security System
- Set-Top Box
- Thermostat
- Vending Machine
- Video Conferencing
説明
- VM800P35A-PL, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 3.5inch TFT LCD touch panel, pearl case. The VM800P is a development module for FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. The VM800P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system ready to go. The VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800P
主な特徴
-
Display Type3.5" 320x240 Pixel TFT LCD Display
注目のパーツ (49)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATMEGA328P-MURA1 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF T/R | 買う | |
|
ATMEGA328P-MMH | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray | 買う | |
|
ATMEGA328PB-AN | 8-bit AVR Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 買う | |
|
ATmega328P-AUR | AVR MCU with picoPower | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R | 買う | |
|
MCP7940M-I/P | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube | 買う | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 買う | |
|
TPA6205A1DGNG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 買う | |
|
74LCX125BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R | 買う | |
|
MEGA328P-PN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 買う | |
|
ATMEGA328P-MNR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 買う | |
|
ATMEGA328PB-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 買う | |
|
ATMEGA328PB-ANR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R | 買う |