Voice Recorder Circuit based on C8051F412 8051 MCU
Silicon Labs の部品 C8051F412-GQ を使用したリファレンス デザイン
最終製品向け
- Voice Recorder
説明
- Voice Recorder Circuit based on C8051F412 8051 MCU. The 12-bit ADC and DAC allow for reasonable quality sound at a 8 kHz sampling rate, and the hardware Accumulation and Burst Mode features of the ADC provide for further improvements with small processing tradeoffs. The Suspend mode operating feature allows the voice recorder to sleep while idle, saving power in a similar fashion to the traditional 8051 Stop mode, but still allows the recorder to wake and respond to the user without a hardware reset
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 買う | |
|
ZXMP3A13FTA | Diodes Incorporated | MOSFETs | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R | 買う | |
|
MC33204DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R | 買う | |
|
TPA4861DRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 買う | |
|
TPA4861D | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC Tube | 買う | |
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 買う | |
|
TPA4861DR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 買う |