X-NUCLEO-IHM08M1, Expansion Board based on STL220N6F7 Low-Voltage BLDC Motor Driver for STM32 Nucleo
STMicroelectronics の部品 L6398D を使用したリファレンス デザイン
最終製品向け
- FAN Motor
- Industrial Drives
- Motor Driver
- Power Tool
説明
- X-NUCLEO-IHM08M1, Expansion Board is a three-phase brushless DC motor driver based on the STL220N6F7 STripFET F7 Power MOSFET for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motors as part of our STM32 Nucleo project. The X-NUCLEO-IHM08M1 is compatible with the ST morpho connector and supports the addition of other boards which can be connected with a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The IC driver used on this expansion board is the L6398 single-chip half bridge gate driver for the N-channel power MOSFET. The L6398 gate driver plus STL220N6F7 Power MOSFET combination forms the high current power platform for the BLDC motor and the digital section based on the STM32 Nucleo board offers 6-step or FOC algorithm control solutions
主な特徴
-
Motor TypeDC Motor
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMV331ILT | STMicroelectronics | Linear Comparators | Comparator Single 5V 5-Pin SOT-23 T/R | 買う | |
|
ST1S14PHR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 48V Step Down Single-Out 1.22V 3A 8-Pin HSOP EP T/R | 買う | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TSV994IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 買う | |
|
L6398D | STMicroelectronics | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SO N Tube | 買う |