XDC564L100S1M, XKT564L Evaluation system supporting MPC564xL 32-bit dual core Power Architecture microcontrollers
NXP Semiconductors の部品 MPC564CVR を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
説明
- XDC564L100S1M, XKT564L Evaluation system supporting MPC564xL 32-bit dual core Power Architecture microcontrollers. The MKT564L EVB is an evaluation system supporting our MPC564xL microcontrollers. The complete system consists of an XPC56xxMB2 motherboard and an MDC564L daughter-card which plugs into the motherboard. Different daughter-cards are available for evaluating devices with different footprints in the MPC564xL family of microcontrollers. The evaluation system allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals. The mini-module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals
主な特徴
-
Embedded System TypeMCU
-
Family NameMPC564xL
-
Core ProcessorARM Cortex-M7
注目のパーツ (45)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DPKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin USON T/R | 買う | |
|
SN74LVC1G08DPWR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 4-Pin X2SON EP T/R | 買う | |
|
SN74LVC1G08DCKT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08DBVT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC1G0832DCKR | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 買う | |
|
NX8045GB10.000MSTDCSF6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 買う | |
|
NX8045GB13.560MSTDCSF6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 13.56MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 2-Pin SMD | 買う | |
|
SN74LVC1G08QDBVRCT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 | 買う | |
|
SN74LVC1G08MDBVREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
NX8045GB-12.288M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 2-Pin SMD | 買う | |
|
MPC564CZP40 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 買う |