XRD9814EVAL, Evaluation System based on XRD9814 High Performance Analog Signal Processor with a 14-Bit ADC
MaxLinear の部品 XRD9814ACV を使用したリファレンス デザイン
最終製品向け
- Scanner
説明
- XRD9814EVAL, Evaluation System is a complete printed circuit board for characterizing XRD9814. The XRD9814 is a fully integrated, high performance analog signal processor with a 14-Bit analog-to-digital converter. The XRD9814 is specifically designed for use in CCD or CIS imaging applications. CCD scanners use the CDS, PGA and digital programmable offset. CIS scanners use the S/H, PGA and digital programmable offset. This application board combines a proven PC board layout with optimized analog and digital interface circuitry to satisfy the requirements needed in evaluating high performance devices of this type. The XRD9814EVAL contains the device being tested, latches for the output data and I/O headers for a flexible user interface
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74LCX244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
74LCX244WM | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube | 買う | |
|
74LCX244WMX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R | 買う | |
|
74LCX244FT | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R | 買う | |
|
74LCX244MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 買う | |
|
74LCX244BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin WQFN EP T/R | 買う |