XRD9855EVAL, Evaluation System based on XRD98L55 Image Digitizer
MaxLinear の部品 XRD98L55AIV を使用したリファレンス デザイン
最終製品向け
- CCTV Camera
- Digital Camcorder
- Digital Copier
- Digital Still Camera (DSC)
- Infrared Imaging
- Security Camera
- Video Conferencing
説明
- XRD9855EVAL, Evaluation System is a complete printed circuit test board designed to permit quick and accurate evaluation of XRD98L55 CCD Image Digitizer. The XRD98L55 is an analog to digital interface for CCD video cameras. The chip includes a correlated double sample & hold (CDS), a programmable gain amplifier (PGA) and a low power 10-bit analog to digital converter (ADC) with automatic offset calibration. The XRD98L55 board is a four layer PCB with an optimized layout for 10-bit accurate conversions at greater than 18MHz sampling rates. The board contains the support circuitry for evaluation at 3V and 5V power supplies
主な特徴
-
Video Interface TypeLOAD|SCLK|SDI
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD847ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD847ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD847JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 買う | |
|
AD847JRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
AD847JRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD847AQ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube | 買う | |
|
AD847JRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う |