XRT82L24EVAL, Evaluation System based on XRT82L24 Line Interface Unit
MaxLinear の部品 XRT82L24IV を使用したリファレンス デザイン
最終製品向け
- Channel Banks
- Digital Cross Connect
説明
- XRT82L24EVAL, Evaluation System is a complete printed circuit for characterizing XRT82L24. The XRT82L24 is a fully integrated quad channels shorthaul line interface units for T1 (1.544 Mbps) 100 ohm and E1 (2.048 Mbps) 75 ohm applications. Each channel consists of a receiver with equalizer for reliable data and clock recovery and a transmitter which accepts either single or dual-rail inputs for signal transmission to the line using a low output impedance line driver. The device also includes a crystal-less jitter attenuator, which depending on system reguirements, can be selected in the receive or transmit path through the Host or Hardware Mode control
主な特徴
-
Video Interface TypeE1 LIU
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1117CST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
LT1117CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK | 買う | |
|
LT1117CM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
LT1117CST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LT1117IST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LT1117IST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
LT1117CM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube | 買う |