AD8235: 世界最小のマイクロパワー計装アンプ

市場ではますます小型のポータブル デバイスが求められており、バッテリー駆動のセンサー機器も例外ではありません。新製品の外形サイズを縮小する場合、選択する内部コンポーネントも小さくする必要があります。このビデオでは、省スペースのWLCSPパッケージに収められた40 μAマイクロパワー計装アンプ、Analog Devices AD8235について説明します。

製品詳細

AD8235は、業界最小かつ最低消費電力の計装アンプです。1.5 mm × 2.2 mmのウェーハレベル チップ スケール パッケージ (WLCSP) で提供されます。AD8235は最大40 μAの静止電流を消費します。さらに、シャットダウン モード中に最大500nAの電流を消費するため、バッテリー駆動のポータブル アプリケーションに最適な計装アンプとなります。

AD8235は1.8Vという低い電源電圧でも動作できます。入力段では、他の設計でよくあるクロスオーバー歪みがなく、広いレールツーレール入力電圧範囲が可能になります。レールツーレール出力により、ADCとのインターフェースが容易になります。

AD8235は信号調整に最適です。50pAの低入力バイアス電流と110 dB (G=100) の高いCMRRにより、そのサイズと低消費電力にもかかわらず、非常に大きな価値が実現します。拡張された工業用温度範囲(-40°C ~ 125°C)で仕様規定されています。

アプリケーション

  • •  医療機器
  • •  ローサイド電流検出
  • •  ポータブル電子機器

関連商品を見る

AD8235ACBZ-P7

Analog Devices 計装アンプ ビュー

関連商品を見る

AD8235ACBZ-EVALZ

Analog Devices アンプIC開発ボードおよびキット ビュー

最新ビデオ

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here