DiTom Microwave RF Isolator and Circulators
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Connector Type | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum VSWR | Minimum Isolation - (dB) | Maximum Insertion Loss - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3I4042
RF Isolator 40000MHz to 42000MHz
|
$1,184.26 에서 $1,208.30로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | K(Female) | 40000 | 42000 | 1.25 | 20 | 0.8 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I1415
RF Isolator 14000MHz to 15000MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I4043Q
RF Isolator 40000MHz to 43500MHz
|
$1,509.98 에서 $1,523.51로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 2.4mm(Female) | 40000 | 43500 | 1.5 | 18 | 1.2 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I1214
RF Isolator 12750MHz to 14500MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I1826K
RF Isolator 18000MHz to 26500MHz Bag
|
$650.56 에서 $666.67로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | K(Female) | 18000 | 26500 | 1.4 | 18 | 0.8 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C1725
RF Circulator 1700MHz to 2500MHz Bag
|
$481.75 에서 $493.83로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I1020
RF Isolator 10000MHz to 20000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3C0116
RF Circulator 1400MHz to 1600MHz Bag
|
$433.71 에서 $444.44로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 1400 | 1600 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C5814
RF Circulator 5800MHz/7900MHz/13750MHz to 6850MHz/8400MHz/14500MHz Bag
|
$578.27 에서 $592.59로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 13750|5800|7900 | 14500|6850|8400 | 1.3 | 15 | 0.8 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I3133
RF Isolator 31000MHz to 33000MHz Bag
|
$875.32 에서 $893.09로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | K(Female) | 31000 | 33000 | 1.25 | 20 | 0.6 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C8596
RF Circulator 8500MHz to 9600MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I8020
RF Isolator 8000MHz to 20000MHz Bag
|
$647.69 에서 $658.38로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I2004
RF Isolator 20000MHz to 40000MHz Bag
|
$1,230.29 에서 $1,268.29로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I1213
RF Isolator 11700MHz to 12700MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 11700 | 12700 | 1.2 | 23 | 0.3 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C0560
RF Circulator 525MHz to 600MHz Bag
|
$830.13 에서 $840.56로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 525 | 600 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C8016
RF Circulator 8000MHz to 16000MHz Bag
|
$433.71 에서 $444.44로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 8000 | 16000 | 1.35 | 17 | 0.6 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C0555
RF Circulator 500MHz to 550MHz Bag
|
$770.45 에서 $790.12로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 500 | 550 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I7018
RF Isolator 7000MHz to 18000MHz Bag
|
$626.32 에서 $641.98로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 7000 | 18000 | 1.5 | 15 | 1 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I1112
RF Isolator 10700MHz to 11700MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 10700 | 11700 | 1.2 | 23 | 0.3 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I1720
RF Isolator 17000MHz to 20000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 17000 | 20000 | 1.2 | 22 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I7784
RF Isolator 7700MHz to 8400MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 7700 | 8400 | 1.2 | 23 | 0.3 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I3841Q
RF Isolator 38000MHz to 41000MHz
|
$1,509.98 에서 $1,523.51로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 2.4mm(Female) | 38000 | 41000 | 1.3 | 17 | 1 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C9525S-3
RF Circulator 950MHz to 1225MHz
|
$678.53 에서 $687.00로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||||
D3I2731Q
RF Isolator 27000MHz to 31000MHz
|
$1,108.07 에서 $1,135.80로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 2.4mm(Female) | 27000 | 31000 | 1.25 | 20 | 0.6 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I2030
RF Isolator 20000MHz to 30000MHz Bag
|
$1,087.76 에서 $1,103.23로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99 | No | No |