MEAN WELL External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GST120A20-R7B Plug-In Adapter Single-OUT 20V 6A 120W |
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 20 | 6 | 120 | 3000VAC | 1% | 4% | 70(Max)@230VAC | 0.7@230VAC|1.4@115VAC | 47 to 63 | 20@230VAC | 90(Typ) | IEC 320-C14 | Black | Yes | 180mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GST18E05-P1J
Plug-In Adapter Single-OUT 5V 3A 15W
|
$12.30 에서 $13.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 5 | 3 | 15 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 81(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | ||||
GST18B28-P1J
Plug-In Adapter Single-OUT 28V 0.64A 18W
|
$12.30 에서 $13.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 28 | 0.64 | 18 | 4242VDC | 1% | 2% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 88.5(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 240mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18B18-P1J Plug-In Adapter Single-OUT 18V 1A 18W |
주식
3
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 18 | 1 | 18 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 88(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 150mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18E07-P1J Plug-In Adapter Single-OUT 7.5V 2A 15W |
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 7.5 | 2 | 15 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 85(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | ||||
GST18B12-P1J
Plug-In Adapter Single-OUT 12V 1.5A 18W
|
$12.30 에서 $13.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 1.5 | 18 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 86(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18B15-P1J Plug-In Adapter Single-OUT 15V 1.2A 18W |
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 1.2 | 18 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 87(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18B07-P1J Plug-In Adapter Single-OUT 7.5V 2A 15W |
주식
5
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 7.5 | 2 | 15 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 85(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18B24-P1J Plug-In Adapter Single-OUT 24V 0.75A 18W |
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 0.75 | 18 | 4242VDC | 1% | 2% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 88(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 180mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST18U07-P1J
Plug-In Adapter Single-OUT 7.5V 2A 15W
|
$12.30 에서 $13.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 7.5 | 2 | 15 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.3@230VAC|0.5@115VAC | 47 to 63 | 1500@115VAC | 85(Typ) | US | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST220A15-R7B
Plug-In Adapter Single-OUT 15V 13.4A 201W
|
주식
2
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 13.4 | 201 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 2(Typ)@230VAC|4(Typ)@115VAC | 47 to 63 | 20@230VAC | 90(Typ) | IEC 320-C14 | Black | Yes | 100mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GST25A09-P1J Plug-In Adapter Single-OUT 9V 2.55A 23W |
$12.50 에서 $13.70로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 9 | 2.55 | 23 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.35@230VAC|0.6@115VAC | 47 to 63 | 1500@115VAC | 85(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST25A15-P1J Plug-In Adapter Single-OUT 15V 1.66A 25W |
$12.50 에서 $13.70로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 1.66 | 25 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.35@230VAC|0.6@115VAC | 47 to 63 | 1500@115VAC | 87(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST25A18-P1J Plug-In Adapter Single-OUT 18V 1.38A 25W |
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 18 | 1.38 | 25 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.35@230VAC|0.6@115VAC | 47 to 63 | 1500@115VAC | 87(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST280A15-C6P
Plug-In Adapter Single-OUT 15V 17A 255W
|
$77.90 에서 $85.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 17 | 255 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 3(Typ)@115VAC|1.5(Typ)@230VAC | 47 to 63 | 16@230VAC | 90(Typ) | IEC 320 C14 | Black | Yes | 120mV(Max) | Overload|Over Temperature|Over Voltage | Unknown | No | No | No | No | EAR99 | No | ||||||
GST60A05-P1J
Plug-In Adapter Single-OUT 5V 6A 30W
|
$18.13 에서 $18.75로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 6 | 30 | 3000VAC | 1% | 5% | 65(Max)@230VAC | 1.4(Typ)@115VAC | 47 to 63 | 50@230VAC | 85.5(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 120mV(Max) | Over Temperature|Over Voltage|Overload|Short Circuit | No | Yes | No | No | No | No | EAR99 | No | ||||
GST60A07-P1J
Plug-In Adapter Single-OUT 7.5V 6A 45W
|
$18.13 에서 $18.75로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 6 | 45 | 3000VAC | 1% | 5% | 65(Max)@230VAC | 1.4(Typ)@115VAC | 47 to 63 | 50@230VAC | 88.5(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 120mV(Max) | Over Temperature|Over Voltage|Overload|Short Circuit | No | Yes | No | No | No | No | EAR99 | No | ||||
GST60A18-P1J
Plug-In Adapter Single-OUT 18V 3.33A 60W
|
$18.13 에서 $18.75로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 3.33 | 60 | 3000VAC | 1% | 3% | 65(Max)@230VAC | 1.4(Typ)@115VAC | 47 to 63 | 50@230VAC | 89.5(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 150mV(Max) | Over Temperature|Over Voltage|Overload|Short Circuit | No | Yes | No | No | No | No | EAR99 | No | ||||
MES50A-0R1B Plug-In Adapter Single-OUT 3.3V 7.5A 24.75W Medical Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 3.3 | 7.5 | 24.75 | 5656VDC | 1% | 1% | 90(Max)@230VAC | 1.5@100VAC | 47 to 63 | 300 | 60(Typ) | IEC 320-C14 | Black | Yes | 50mV(Max) | Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | ||||
OWA-120E-12
Plug-In Adapter Single-OUT 12V 9.6A 115.2W 4-Pin
|
$51.74 에서 $56.80로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 180 to 264 | Fixed | 12 | 9.6 | 115.2 | 3750VAC | 0.5% | 2% | 60@230VAC | 0.65@230VAC | 47 to 63 | 16@230VAC | 87.5(Typ) | EU | Black | No | 150mV(Max) | Over Temperature|Over Voltage|Overload|Short Circuit | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||
OWA-60U-42
Plug-In Adapter Single-OUT 42V 1.5A 63W
|
$27.70 에서 $30.40로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 42 | 1.5 | 63 | 3750VAC | 1% | 1% | 65@230VAC | 0.7(Typ)@230VAC|1.2(Typ)@115VAC | 47 to 63 | 10@230VAC | 90(Typ) | North America | Center Positive | Black | No | 250mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | No | No | No | No | EAR99 | No | ||||
OWA-90E-15 Plug-In Adapter Single-OUT 15V 6A 90W |
$40.53 에서 $44.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Switching | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 6 | 90 | 3750VAC | 0.5% | 1% | 60@230VAC | 0.5(Typ)@230VAC|0.95(Typ)@115VAC | 47 to 63 | 16@230VAC | 90(Typ) | EU | Black | No | 150mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit Protection | No | Unknown | No | No | No | No | EAR99 | No | |||||
OWA-90U-12
Plug-In Adapter Single-OUT 12V 7.5A 90W
|
$40.53 에서 $44.50로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 7.5 | 90 | 3750VAC | 0.5% | 1.5% | 30@115VAC|60@230VAC | 0.95 | 47 to 63 | 16@230VAC | 89(Typ) | NEMA 1-15P | Black | Yes | 150mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
OWA-90U-24 Plug-In Adapter Single-OUT 24V 3.75A 90W |
주식
3
$81.91
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 3.75 | 90 | 3750VAC | 0.5% | 0.5% | 30@115VAC|60@230VAC | 0.95 | 47 to 63 | 16@230VAC | 90(Typ) | NEMA 1-15P | Black | Yes | 150mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||
SGA12U24-P1J
Plug-In Adapter Single-OUT 24V 0.5A 12W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.5 | 12 | 4242VDC | 1% | 2% | 60(Max)@230VAC | 0.25@230VAC|0.5@115VAC | 47 to 63 | 12@115VAC | 85(Typ) | US | Center Positive | Black | No | 100mV(Max) | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 | No |